


09140010421 | |
|---|---|
DigiKey Part Number | 1195-1440-ND |
Manufacturer | |
Manufacturer Product Number | 09140010421 |
Description | CONN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Side Latch Lock on Hood | |
Thread Size | - | |
Size / Dimension | 2.362" L x 0.858" W x 3.067" H (60.00mm x 21.80mm x 77.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 Kč | 324,42 Kč |
| 10 | 275,66200 Kč | 2 756,62 Kč |
| 26 | 257,68577 Kč | 6 699,83 Kč |
| 50 | 246,06720 Kč | 12 303,36 Kč |
| 100 | 234,32510 Kč | 23 432,51 Kč |
| 250 | 219,66596 Kč | 54 916,49 Kč |
| 500 | 209,19300 Kč | 104 596,50 Kč |
| 1 000 | 199,22125 Kč | 199 221,25 Kč |
| Unit Price without VAT: | 324,42000 Kč |
|---|---|
| Unit Price with VAT: | 392,54820 Kč |


