Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09140010321

DigiKey Part Number
1195-1437-ND
Manufacturer
Manufacturer Product Number
09140010321
Description
CONN BASE BOTTOM ENTRY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09140010321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
-
Lock Location
Side Latch Lock on Hood
Thread Size
-
Size / Dimension
2.126" L x 0.858" W x 1.453" H (54.00mm x 21.80mm x 36.90mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polycarbonate (PC)
Housing Finish
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
10147,15400 Kč1 471,54 Kč
26137,56115 Kč3 576,59 Kč
50131,35080 Kč6 567,54 Kč
100125,08090 Kč12 508,09 Kč
250117,25368 Kč29 313,42 Kč
500111,66064 Kč55 830,32 Kč
1 000106,33702 Kč106 337,02 Kč
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč