
23ESA472MMF50AF | |
|---|---|
DigiKey Part Number | A105803-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA472MMF50AF |
Description | POT 4.7K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 23ESA472MMF50AF Models |
Category | Number of Gangs 1 |
Manufacturer TE Connectivity Passive Product | Adjustment Type User Defined |
Series | Temperature Coefficient 5% |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 4.7k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Flatted |
Power (Watts) 0.4W | Actuator Length 1.969" (50.00mm) |
Built in Switch Rotary, DPST | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 167,55300 Kč | 1 675,53 Kč |
| 25 | 155,54880 Kč | 3 888,72 Kč |
| 50 | 146,99800 Kč | 7 349,90 Kč |
| 100 | 138,89140 Kč | 13 889,14 Kč |
| 300 | 126,90990 Kč | 38 072,97 Kč |
| 500 | 121,68266 Kč | 60 841,33 Kč |
| 1 000 | 114,92402 Kč | 114 924,02 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |

















