



KD1250B1/4 | |
|---|---|
DigiKey Part Number | KD1250B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KD1250B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.252" (31.80mm) | |
Height | 0.750" (19.05mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,73000 Kč | 469,73 Kč |
| 5 | 409,12600 Kč | 2 045,63 Kč |
| 10 | 387,49700 Kč | 3 874,97 Kč |
| 25 | 362,35840 Kč | 9 058,96 Kč |
| 50 | 345,64380 Kč | 17 282,19 Kč |
| 100 | 330,66810 Kč | 33 066,81 Kč |
| 250 | 313,22464 Kč | 78 306,16 Kč |
| 500 | 301,59890 Kč | 150 799,45 Kč |
| Unit Price without VAT: | 469,73000 Kč |
|---|---|
| Unit Price with VAT: | 568,37330 Kč |





