10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23ESB103MMF50NF

DigiKey Part Number
A105787-ND
Manufacturer
Manufacturer Product Number
23ESB103MMF50NF
Description
POT 10K OHM 1/5W CARBON LOG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TE Connectivity Passive Product
Temperature Coefficient
5%
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
1.969" (50.00mm)
Power (Watts)
0.2W, 1/5W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,39000 Kč136,39 Kč
10113,55800 Kč1 135,58 Kč
25105,44560 Kč2 636,14 Kč
5099,66840 Kč4 983,42 Kč
20088,98625 Kč17 797,25 Kč
40084,06123 Kč33 624,49 Kč
60081,30308 Kč48 781,85 Kč
1 00077,95223 Kč77 952,23 Kč
Manufacturers Standard Package
Unit Price without VAT:136,39000 Kč
Unit Price with VAT:165,03190 Kč