
23ESB103MMF50AF | |
|---|---|
DigiKey Part Number | A105805-ND |
Manufacturer | |
Manufacturer Product Number | 23ESB103MMF50AF |
Description | POT 10K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 5% |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, DPST | Bushing Thread 3/8 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 Kč | 239,84 Kč |
| 10 | 199,37900 Kč | 1 993,79 Kč |
| 25 | 185,08000 Kč | 4 627,00 Kč |
| 50 | 174,89840 Kč | 8 744,92 Kč |
| 100 | 165,24440 Kč | 16 524,44 Kč |
| 300 | 150,97853 Kč | 45 293,56 Kč |
| 500 | 144,75720 Kč | 72 378,60 Kč |
| 1 000 | 136,71385 Kč | 136 713,85 Kč |
| Unit Price without VAT: | 239,84000 Kč |
|---|---|
| Unit Price with VAT: | 290,20640 Kč |















