Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09486883018200

DigiKey Part Number
1195-09486883018200-ND
Manufacturer
Manufacturer Product Number
09486883018200
Description
CBL ASY CIRC 4P M TO RJ45 65.62'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c, Right Angle
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 910,22700 Kč39 102,27 Kč
Unit Price without VAT:3 910,22700 Kč
Unit Price with VAT:4 731,37467 Kč