
0464379317 | |
|---|---|
DigiKey Part Number | 900-0464379317-ND |
Manufacturer | |
Manufacturer Product Number | 0464379317 |
Description | RA PLUG TEN60 G-2P-30S-G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379317 Models |
Category | Contact Layout, Typical 30 Signal, 2 Power |
Manufacturer Molex | Features Board Guide, Guide Pin |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Plug, Male Pins and Blades | Current Rating (Amps) 60A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600VAC, 250VDC |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,44000 Kč | 459,44 Kč |
| Unit Price without VAT: | 459,44000 Kč |
|---|---|
| Unit Price with VAT: | 555,92240 Kč |











