Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.484" (12.29mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92714

DigiKey Part Number
4862-92714-ND
Manufacturer
Manufacturer Product Number
92714
Description
HELUCOND PA6-S BLACK NW12 FINE P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.484" (12.29mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.484" (12.29mm)
Diameter - Outside
0.618" (15.70mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 306,71000 Kč1 306,71 Kč
21 201,71500 Kč2 403,43 Kč
31 144,25000 Kč3 432,75 Kč
51 075,81200 Kč5 379,06 Kč
71 032,98143 Kč7 230,87 Kč
10989,46800 Kč9 894,68 Kč
25885,88040 Kč22 147,01 Kč
50884,12500 Kč44 206,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 306,71000 Kč
Unit Price with VAT:1 581,11910 Kč