




APB4E01TZBE005 | |
|---|---|
DigiKey Part Number | CKN10676-ND |
Manufacturer | |
Manufacturer Product Number | APB4E01TZBE005 |
Description | SWITCH PUSH SPST-NO 0.2A 24V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | APB4E01TZBE005 Models |
Category | Actuator Marking Engine Start Symbol |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, White |
Packaging Box | Illumination Voltage (Nominal) 3.5 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 13.80mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,15000 Kč | 491,15 Kč |
| 10 | 423,80500 Kč | 4 238,05 Kč |
| 25 | 399,56640 Kč | 9 989,16 Kč |
| Unit Price without VAT: | 491,15000 Kč |
|---|---|
| Unit Price with VAT: | 594,29150 Kč |

