Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-1/2-0-SP | |
|---|---|
DigiKey Part Number | A132333-50-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1/2-0-SP |
Description | HEATSHRNK NEOPRENE 1/2" 50FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.048" (1.22mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 50.0' (15.2m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.286" (7.26mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-ND | 481,40013 Kč | Parametric Equivalent |
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-DS-ND | 982,92000 Kč | Parametric Equivalent |
| SFR-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A132490-DS-ND | 0,00000 Kč | Parametric Equivalent |
| NTFR-1/2-0-SP | TE Connectivity Raychem Cable Protection | 4 200 | 484-NTFR-1/2-0-SP-ND | 74,77947 Kč | Parametric Equivalent |
| NTFR-1/2-0-SP | TE Connectivity Raychem Cable Protection | 320 | 484-NTFR-1/2-0-SP-DS-ND | 136,70000 Kč | Parametric Equivalent |








