NT-MIL-1/2-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 481,40013 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 982,92000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 4 200
Unit Price: 74,77947 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 320
Unit Price: 136,70000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-1/2-0-SP

DigiKey Part Number
A132333-25-ND
Manufacturer
Manufacturer Product Number
NT-MIL-1/2-0-SP
Description
HEATSHRNK NEOPRENE 1/2" 25FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.048" (1.22mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-70°C ~ 121°C
Type
Qualification
AMS-DTL-23053/1
Shrinkage Ratio
Shrink Temperature
135°C
Length
25.0' (7.6m)
Shelf Life
24 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.286" (7.26mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER6753-000TE Connectivity Aerospace, Defense and Marine0844-ER6753-000-ND481,40013 KčParametric Equivalent
ER6753-000TE Connectivity Aerospace, Defense and Marine0844-ER6753-000-DS-ND982,92000 KčParametric Equivalent
SFR-1/2-0-SPTE Connectivity Aerospace, Defense and Marine0A132490-DS-ND0,00000 KčParametric Equivalent
NTFR-1/2-0-SPTE Connectivity Raychem Cable Protection4 200484-NTFR-1/2-0-SP-ND74,77947 KčParametric Equivalent
NTFR-1/2-0-SPTE Connectivity Raychem Cable Protection320484-NTFR-1/2-0-SP-DS-ND136,70000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1/2" BLACK FEET
In-Stock: 0
Unit Price: 115,49000 Kč
HEATSHRNK NEOPRENE 1/2" 1=1FT
In-Stock: 0
Unit Price:
HEATSHRNK NEOPRENE 1/2" 5FT
In-Stock: 0
Unit Price:
HEATSHRNK NEOPRENE 1/2" 50FT
In-Stock: 0
Unit Price: