2101130-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 48
Unit Price: 2 890,37000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 16 250
Unit Price: 202,68000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 9 279
Unit Price: 511,58000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 110
Unit Price: 518,46000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4 149
Unit Price: 398,48000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 21
Unit Price: 686,56000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 397
Unit Price: 526,17000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2 455
Unit Price: 572,41000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 77
Unit Price: 815,08000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 48
Unit Price: 6 680,39000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 1 636,82000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 17
Unit Price: 569,28000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 78
Unit Price: 2 890,37000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 226
Unit Price: 688,85000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101130-1

DigiKey Part Number
2101130-1-ND
Manufacturer
Manufacturer Product Number
2101130-1
Description
COAX ADAPT SMA TO SMA
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Tetrafluoroethylene (TFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes