



132170-11 | |
|---|---|
DigiKey Part Number | ACX2138-ND |
Manufacturer | |
Manufacturer Product Number | 132170-11 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132170-12 | Amphenol RF | 12 480 | 115-132170-12-ND | 291,87000 Kč | Parametric Equivalent |
| 132170-12-EE | Amphenol RF | 511 | 115-132170-12-EE-ND | 375,86000 Kč | Parametric Equivalent |
| 132170-12SS | Amphenol RF | 1 448 | 115-132170-12SS-ND | 641,07000 Kč | Parametric Equivalent |
| 0732510360 | Molex | 1 540 | WM9355-ND | 188,35000 Kč | Parametric Equivalent |
| 1129-4004 | Amphenol SV Microwave | 25 | 1678-1129-4004-ND | 2 929,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,87000 Kč | 758,87 Kč |
| 10 | 644,93300 Kč | 6 449,33 Kč |
| 25 | 604,55760 Kč | 15 113,94 Kč |
| 50 | 575,71900 Kč | 28 785,95 Kč |
| 100 | 548,26200 Kč | 54 826,20 Kč |
| 250 | 513,97896 Kč | 128 494,74 Kč |
| Unit Price without VAT: | 758,87000 Kč |
|---|---|
| Unit Price with VAT: | 918,23270 Kč |















