
6932994A064 | |
|---|---|
DigiKey Part Number | 4627-6932994A064-ND |
Manufacturer | |
Manufacturer Product Number | 6932994A064 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 18 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1222162A052 | Ease Electronics | 143 | 4627-1222162A052-ND | 3 567,14000 Kč | Parametric Equivalent |
| 2956494A016 | Ease Electronics | 48 | 4627-2956494A016-ND | 7 255,65000 Kč | Parametric Equivalent |
| 7123302A079 | Ease Electronics | 226 | 4627-7123302A079-ND | 748,37000 Kč | Parametric Equivalent |
| 7164798A092 | Ease Electronics | 44 | 4627-7164798A092-ND | 3 139,20000 Kč | Parametric Equivalent |
| 0732510360 | Molex | 1 540 | WM9355-ND | 188,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 139,20000 Kč | 3 139,20 Kč |
| 10 | 2 668,51000 Kč | 26 685,10 Kč |
| 25 | 2 501,60080 Kč | 62 540,02 Kč |
| 50 | 2 382,36580 Kč | 119 118,29 Kč |
| Unit Price without VAT: | 3 139,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 798,43200 Kč |

