
142-0901-431 | |
|---|---|
DigiKey Part Number | 24-142-0901-431-ND |
Manufacturer | |
Manufacturer Product Number | 142-0901-431 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 250 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,48000 Kč | 969,48 Kč |
| 10 | 823,94100 Kč | 8 239,41 Kč |
| 25 | 772,37360 Kč | 19 309,34 Kč |
| 50 | 735,53480 Kč | 36 776,74 Kč |
| 100 | 700,46180 Kč | 70 046,18 Kč |
| 250 | 656,67128 Kč | 164 167,82 Kč |
| Unit Price without VAT: | 969,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,07080 Kč |





