
34_SMA-50-0-101/111_UE | |
|---|---|
DigiKey Part Number | 3628-34_SMA-50-0-101/111_UE-ND |
Manufacturer | |
Manufacturer Product Number | 34_SMA-50-0-101/111_UE |
Description | NON-MAGNETIC SMA BULKHEAD ADAPTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 583,73000 Kč | 3 583,73 Kč |
| 10 | 3 046,47400 Kč | 30 464,74 Kč |
| 25 | 2 855,96320 Kč | 71 399,08 Kč |
| 50 | 2 719,84580 Kč | 135 992,29 Kč |
| Unit Price without VAT: | 3 583,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 336,31330 Kč |


