



32K601-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1211-ND |
Manufacturer | |
Manufacturer Product Number | 32K601-K00L5 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,05000 Kč | 569,05 Kč |
| 10 | 483,68900 Kč | 4 836,89 Kč |
| 25 | 453,39720 Kč | 11 334,93 Kč |
| 50 | 431,76500 Kč | 21 588,25 Kč |
| 100 | 411,17020 Kč | 41 117,02 Kč |
| 250 | 385,45608 Kč | 96 364,02 Kč |
| 500 | 367,08494 Kč | 183 542,47 Kč |
| Unit Price without VAT: | 569,05000 Kč |
|---|---|
| Unit Price with VAT: | 688,55050 Kč |



