Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91506-1

DigiKey Part Number
A9946-ND
Manufacturer
Manufacturer Product Number
91506-1
Description
TOOL HAND CRIMPER 14-16AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
14-16 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 879,17000 Kč17 879,17 Kč
516 574,01600 Kč82 870,08 Kč
1016 042,38800 Kč160 423,88 Kč
Manufacturers Standard Package
Unit Price without VAT:17 879,17000 Kč
Unit Price with VAT:21 633,79570 Kč