
350551-2 | |
|---|---|
DigiKey Part Number | A25369-ND |
Manufacturer | |
Manufacturer Product Number | 350551-2 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350551-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 25 | 23,32440 Kč | 583,11 Kč |
| 50 | 22,21160 Kč | 1 110,58 Kč |
| 100 | 21,14920 Kč | 2 114,92 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 18,87636 Kč | 9 438,18 Kč |
| 1 000 | 17,97513 Kč | 17 975,13 Kč |
| 3 000 | 16,63476 Kč | 49 904,28 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



















