


350522-1 | |
|---|---|
DigiKey Part Number | A14121-ND |
Manufacturer | |
Manufacturer Product Number | 350522-1 |
Description | CONN MR STRAIN RELIEF 9POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 350522-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Series | For Use With/Related Products MR (Miniature Rectangular) Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 10 | 98,35500 Kč | 983,55 Kč |
| 25 | 92,18960 Kč | 2 304,74 Kč |
| 50 | 87,78080 Kč | 4 389,04 Kč |
| 100 | 83,59090 Kč | 8 359,09 Kč |
| 300 | 77,35583 Kč | 23 206,75 Kč |
| 500 | 74,61890 Kč | 37 309,45 Kč |
| 1 000 | 71,05969 Kč | 71 059,69 Kč |
| 2 500 | 66,61639 Kč | 166 540,97 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |












