Socket Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350551-6

DigiKey Part Number
A25409-ND
Manufacturer
Manufacturer Product Number
350551-6
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350551-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1035,49600 Kč354,96 Kč
2533,26880 Kč831,72 Kč
5031,67960 Kč1 583,98 Kč
10030,16750 Kč3 016,75 Kč
25028,27756 Kč7 069,39 Kč
50026,92696 Kč13 463,48 Kč
1 00025,64205 Kč25 642,05 Kč
3 00023,73057 Kč71 191,71 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč