
1-770006-0 | |
|---|---|
DigiKey Part Number | A100427TR-ND - Tape & Reel (TR) A100427CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770006-0 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770006-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,80000 Kč | 278,00 Kč |
| 25 | 26,05280 Kč | 651,32 Kč |
| 50 | 24,80560 Kč | 1 240,28 Kč |
| 100 | 23,62090 Kč | 2 362,09 Kč |
| 250 | 22,14104 Kč | 5 535,26 Kč |
| 500 | 21,08408 Kč | 10 542,04 Kč |
| 1 000 | 20,07759 Kč | 20 077,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,19740 Kč | 47 993,50 Kč |
| 5 000 | 18,28185 Kč | 91 409,25 Kč |
| 7 500 | 17,76677 Kč | 133 250,77 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |


















