


58573-1 | |
|---|---|
DigiKey Part Number | 58573-1-ND |
Manufacturer | |
Manufacturer Product Number | 58573-1 |
Description | TOOL HAND CRIMPER SPLICES SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 081,27000 Kč | 11 081,27 Kč |
| 5 | 10 271,92800 Kč | 51 359,64 Kč |
| 10 | 9 942,21700 Kč | 99 422,17 Kč |
| Unit Price without VAT: | 11 081,27000 Kč |
|---|---|
| Unit Price with VAT: | 13 408,33670 Kč |

















