
324487 | |
|---|---|
DigiKey Part Number | 324487-ND |
Manufacturer | |
Manufacturer Product Number | 324487 |
Description | CONN SPLICE CRIMP PIDG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,89160 Kč | 797,29 Kč |
| 50 | 30,36740 Kč | 1 518,37 Kč |
| 100 | 28,91630 Kč | 2 891,63 Kč |
| 250 | 27,10504 Kč | 6 776,26 Kč |
| 500 | 25,81074 Kč | 12 905,37 Kč |
| 1 000 | 24,57858 Kč | 24 578,58 Kč |
| 3 000 | 22,74629 Kč | 68 238,87 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |




