Terminal Butt Splice, Closed End, Single Opening Connector Crimp Transparent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324484

DigiKey Part Number
A27478-ND
Manufacturer
Manufacturer Product Number
324484
Description
CONN SPLICE CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp Transparent
Datasheet
 Datasheet
EDA/CAD Models
324484 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
1
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Transparent
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
1010,88700 Kč108,87 Kč
2510,20240 Kč255,06 Kč
509,71860 Kč485,93 Kč
1009,25360 Kč925,36 Kč
2508,67256 Kč2 168,14 Kč
5008,25794 Kč4 128,97 Kč
1 0007,86357 Kč7 863,57 Kč
3 0007,27676 Kč21 830,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč