Terminal Butt Splice, Closed End, Single Opening Connector Crimp Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324694

DigiKey Part Number
A27569-ND
Manufacturer
Manufacturer Product Number
324694
Description
CONN SPLICE CRIMP PIDG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp Red
Datasheet
 Datasheet
EDA/CAD Models
324694 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Closed End, Single Opening
Manufacturer
TE Connectivity AMP Connectors
Number of Wire Entries
1
Series
Termination
Crimp
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 761
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1021,37700 Kč213,77 Kč
2520,03800 Kč500,95 Kč
5019,08280 Kč954,14 Kč
10018,17140 Kč1 817,14 Kč
25017,03144 Kč4 257,86 Kč
50016,21808 Kč8 109,04 Kč
1 00015,44371 Kč15 443,71 Kč
3 00014,29193 Kč42 875,79 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč