
324695 | |
|---|---|
DigiKey Part Number | A27570-ND |
Manufacturer | |
Manufacturer Product Number | 324695 |
Description | CONN SPLICE CRIMP PIDG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 1 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Insulation Fully Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Closed End, Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 51,95581 Kč | 259 779,05 Kč |
| Unit Price without VAT: | 51,95581 Kč |
|---|---|
| Unit Price with VAT: | 62,86653 Kč |



