Terminal Butt Splice, Closed End, Single Opening Connector Crimp Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324485

DigiKey Part Number
A27479-ND
Manufacturer
Manufacturer Product Number
324485
Description
CONN SPLICE CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp Red
Datasheet
 Datasheet
EDA/CAD Models
324485 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
1
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1012,76400 Kč127,64 Kč
2511,97120 Kč299,28 Kč
5011,39960 Kč569,98 Kč
10010,85320 Kč1 085,32 Kč
25010,17248 Kč2 543,12 Kč
5009,68654 Kč4 843,27 Kč
1 0009,22397 Kč9 223,97 Kč
3 0008,53588 Kč25 607,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč