
519609-1 | |
|---|---|
DigiKey Part Number | 519609-1-ND |
Manufacturer | |
Manufacturer Product Number | 519609-1 |
Description | ZANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 890,58000 Kč | 16 890,58 Kč |
| 5 | 15 657,62000 Kč | 78 288,10 Kč |
| 10 | 15 155,34800 Kč | 151 553,48 Kč |
| Unit Price without VAT: | 16 890,58000 Kč |
|---|---|
| Unit Price with VAT: | 20 437,60180 Kč |











