



U811SHCGE | |
|---|---|
DigiKey Part Number | CKN1642-ND |
Manufacturer | |
Manufacturer Product Number | U811SHCGE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | U811SHCGE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 291,76700 Kč | 2 917,67 Kč |
| 25 | 275,09880 Kč | 6 877,47 Kč |
| 50 | 263,10920 Kč | 13 155,46 Kč |
| 100 | 251,61690 Kč | 25 161,69 Kč |
| 300 | 234,38107 Kč | 70 314,32 Kč |
| 500 | 226,75656 Kč | 113 378,28 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |
























