
5050663422 | |
|---|---|
DigiKey Part Number | 23-5050663422TR-ND - Tape & Reel (TR) 23-5050663422CT-ND - Cut Tape (CT) 23-5050663422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050663422 |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 50 | 11,90580 Kč | 595,29 Kč |
| 100 | 11,33890 Kč | 1 133,89 Kč |
| 250 | 10,62752 Kč | 2 656,88 Kč |
| 500 | 10,11936 Kč | 5 059,68 Kč |
| 1 000 | 9,63619 Kč | 9 636,19 Kč |
| 2 500 | 9,03275 Kč | 22 581,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,32127 Kč | 66 570,16 Kč |
| 16 000 | 7,92445 Kč | 126 791,20 Kč |
| 24 000 | 7,70121 Kč | 184 829,04 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











