
PG11M20PA | |
|---|---|
DigiKey Part Number | 2291-PG11M20PA-ND |
Manufacturer | |
Manufacturer Product Number | PG11M20PA |
Description | ADAPTER FROM PG TO METRIC THREAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,66200 Kč | 516,55 Kč |
| 50 | 19,67100 Kč | 983,55 Kč |
| 100 | 18,73230 Kč | 1 873,23 Kč |
| 300 | 17,33313 Kč | 5 199,94 Kč |
| 500 | 16,71902 Kč | 8 359,51 Kč |
| 1 000 | 15,92089 Kč | 15 920,89 Kč |
| 2 500 | 14,92420 Kč | 37 310,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











