
3-1579007-1 | |
|---|---|
DigiKey Part Number | A121400-ND |
Manufacturer | |
Manufacturer Product Number | 3-1579007-1 |
Description | EXTRATION TOOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 8-22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 326,24000 Kč | 2 326,24 Kč |
| 5 | 2 156,06800 Kč | 10 780,34 Kč |
| 10 | 2 086,77100 Kč | 20 867,71 Kč |
| 25 | 1 998,63000 Kč | 49 965,75 Kč |
| Unit Price without VAT: | 2 326,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,75040 Kč |











