Round Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB29100DD

DigiKey Part Number
3473-3SB29100DD-ND
Manufacturer
Manufacturer Product Number
3SB29100DD
Description
ACC F. 3SB2RAISED PBF. ILL. PB,Y
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Yellow
Illumination
Illuminated
For Use With/Related Products
3SB2 Series
Mounting Type
Snap Fit
Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10118,68100 Kč1 186,81 Kč
Manufacturers Standard Package
Unit Price without VAT:118,68100 Kč
Unit Price with VAT:143,60401 Kč