
2201797 | |
|---|---|
DigiKey Part Number | 2201797-ND |
Manufacturer | |
Manufacturer Product Number | 2201797 |
Description | COMPONENT HOUSING LOCK AND RELEA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Kit |
Datasheet | Datasheet |
EDA/CAD Models | 2201797 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Kit | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 5 | 62,91000 Kč | 314,55 Kč |
| 10 | 58,81500 Kč | 588,15 Kč |
| 30 | 52,83800 Kč | 1 585,14 Kč |
| 50 | 50,27340 Kč | 2 513,67 Kč |
| 100 | 46,98720 Kč | 4 698,72 Kč |
| 250 | 42,97368 Kč | 10 743,42 Kč |
| 500 | 40,16624 Kč | 20 083,12 Kč |
| 1 000 | 37,54211 Kč | 37 542,11 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |











