
1455CPLY | |
|---|---|
DigiKey Part Number | HM2882-ND |
Manufacturer | |
Manufacturer Product Number | 1455CPLY |
Description | BEZEL SOLID PLAS YELLOW 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455C Series |
Manufacturer Hammond Manufacturing | Size / Dimension 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) |
Series | Color Yellow |
Packaging Bag | Material ABS |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 5 | 116,20200 Kč | 581,01 Kč |
| 10 | 107,86700 Kč | 1 078,67 Kč |
| 25 | 97,83400 Kč | 2 445,85 Kč |
| 50 | 90,91300 Kč | 4 545,65 Kč |
| 100 | 84,51490 Kč | 8 451,49 Kč |
| 250 | 76,78548 Kč | 19 196,37 Kč |
| 500 | 71,44024 Kč | 35 720,12 Kč |
| 1 000 | 69,88134 Kč | 69 881,34 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |













