



1455C1201BU | |
|---|---|
DigiKey Part Number | HM2859-ND |
Manufacturer | |
Manufacturer Product Number | 1455C1201BU |
Description | BOX ALUM BLUE 4.72"L X 2.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 4.724" L x 2.126" W (120.00mm x 54.00mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455C1201BU Models |
Category | Area (L x W) 10.1in² (65cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bag | Color Blue |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 4.724" L x 2.126" W (120.00mm x 54.00mm) | Shipping Info Shipped from DigiKey |
Height 0.906" (23.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,47000 Kč | 484,47 Kč |
| 5 | 407,89200 Kč | 2 039,46 Kč |
| 10 | 379,02800 Kč | 3 790,28 Kč |
| 25 | 344,19080 Kč | 8 604,77 Kč |
| 50 | 320,12360 Kč | 16 006,18 Kč |
| 100 | 297,84370 Kč | 29 784,37 Kč |
| 250 | 291,50984 Kč | 72 877,46 Kč |
| Unit Price without VAT: | 484,47000 Kč |
|---|---|
| Unit Price with VAT: | 586,20870 Kč |











