Polycarbonate (PC) Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CBBK-10

DigiKey Part Number
HM2863-ND
Manufacturer
Manufacturer Product Number
1455CBBK-10
Description
BEZEL OPEN PLASTIC BLACK 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455C Series
Size / Dimension
2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm)
Color
Black
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1444,32000 Kč444,32 Kč
5374,01600 Kč1 870,08 Kč
10347,51700 Kč3 475,17 Kč
25315,56640 Kč7 889,16 Kč
50293,48480 Kč14 674,24 Kč
100273,03910 Kč27 303,91 Kč
250263,93648 Kč65 984,12 Kč
Manufacturers Standard Package
Unit Price without VAT:444,32000 Kč
Unit Price with VAT:537,62720 Kč
Alternate Color
BEZEL OPEN PLASTIC RED 10/PACK
In-Stock: 0
Unit Price: 401,06000 Kč