Aluminum Panel, End 2.123" L x 0.903" W x 0.059" H (53.92mm x 22.94mm x 1.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CAL-10

DigiKey Part Number
HM2861-ND
Manufacturer
Manufacturer Product Number
1455CAL-10
Description
END PANEL ALUMINUM CLEAR 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 2.123" L x 0.903" W x 0.059" H (53.92mm x 22.94mm x 1.50mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455C Series
Manufacturer
Hammond Manufacturing
Size / Dimension
2.123" L x 0.903" W x 0.059" H (53.92mm x 22.94mm x 1.50mm)
Series
Color
Clear
Packaging
Bag
Material
Aluminum
Part Status
Active
Base Product Number
Type
Panel, End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1523,68000 Kč523,68 Kč
5440,92600 Kč2 204,63 Kč
10409,74800 Kč4 097,48 Kč
25372,12040 Kč9 303,01 Kč
50346,12200 Kč17 306,10 Kč
100322,04440 Kč32 204,44 Kč
250318,47184 Kč79 617,96 Kč
Manufacturers Standard Package
Unit Price without VAT:523,68000 Kč
Unit Price with VAT:633,65280 Kč
Alternate Color
END PANEL ALUMINUM BLACK 10/PACK
In-Stock: 4
Unit Price: 637,34000 Kč
END PANEL ALUM BLUE 10/PACK
In-Stock: 0
Unit Price: 578,11000 Kč