
1455CF801 | |
|---|---|
DigiKey Part Number | 164-1455CF801-ND |
Manufacturer | |
Manufacturer Product Number | 1455CF801 |
Description | BOX ALUM CLEAR 3.15"L X 2.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 3.150" L x 2.913" W (80.01mm x 73.99mm) X 0.906" (23.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455CF801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.913" W (80.01mm x 73.99mm) | |
Height | 0.906" (23.01mm) | |
Area (L x W) | 9.16in² (59.1cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 5 | 375,02400 Kč | 1 875,12 Kč |
| 10 | 348,46200 Kč | 3 484,62 Kč |
| 25 | 316,41480 Kč | 7 910,37 Kč |
| 50 | 294,27440 Kč | 14 713,72 Kč |
| 100 | 273,77400 Kč | 27 377,40 Kč |
| 250 | 264,74280 Kč | 66 185,70 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |













