Circular Cable Assembly Shielded 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300250076

DigiKey Part Number
WM21639-ND
Manufacturer
Manufacturer Product Number
1300250076
Description
CIR CBL 5POS RCPT TO PLUG 19.69'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
19.69' (6.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 32 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 616,98000 Kč2 616,98 Kč
122 196,16333 Kč26 353,96 Kč
282 068,84286 Kč57 927,60 Kč
521 980,54750 Kč102 988,47 Kč
1001 944,79490 Kč194 479,49 Kč
Unit Price without VAT:2 616,98000 Kč
Unit Price with VAT:3 166,54580 Kč

Other Suppliers on DigiKey

32In Stock
Ships from WEC