3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Panel Mount, Snap-In
770-713
770-713

770-713

DigiKey Part Number
2946-770-713-ND
Manufacturer
Manufacturer Product Number
770-713
Description
TERM BLOCK PLUG 3POS 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
770-713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
25A
Manufacturer
WAGO Corporation
Voltage - IEC
250 V
Series
Current - UL
23 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
12-20 AWG
Type
Plug, Male Pins
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
3
Color
Black
Positions Per Level
3
Operating Temperature
-35°C ~ 85°C
Number of Levels
1
Features
Lever Actuated
Pitch
0.394" (10.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
9mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Panel Mount, Snap-In
Insulation Height
0.689" (17.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1069,02000 Kč690,20 Kč
2564,69920 Kč1 617,48 Kč
5061,60400 Kč3 080,20 Kč
10058,66210 Kč5 866,21 Kč
25054,98872 Kč13 747,18 Kč
50052,36440 Kč26 182,20 Kč
1 00049,86647 Kč49 866,47 Kč
2 50046,74743 Kč116 868,57 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč