
229764-2 | |
|---|---|
DigiKey Part Number | A1528-ND |
Manufacturer | |
Manufacturer Product Number | 229764-2 |
Description | PALM GRIP TOOL W/SLIDE KIT |
Customer Reference | |
Detailed Description | Insertion Tool For Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 013,93000 Kč | 13 013,93 Kč |
| 5 | 12 063,72800 Kč | 60 318,64 Kč |
| Unit Price without VAT: | 13 013,93000 Kč |
|---|---|
| Unit Price with VAT: | 15 746,85530 Kč |













