64 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Receptacle Connector Free Hanging (In-Line) IDC
552315-1
552315-1

552315-1

DigiKey Part Number
A24254-ND
Manufacturer
Manufacturer Product Number
552315-1
Description
CONN RCPT 64POS STR IDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
552315-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tray
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1342,03000 Kč342,03 Kč
10290,70500 Kč2 907,05 Kč
25272,48960 Kč6 812,24 Kč
50259,48420 Kč12 974,21 Kč
100247,10010 Kč24 710,01 Kč
300228,68473 Kč68 605,42 Kč
500220,59864 Kč110 299,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,03000 Kč
Unit Price with VAT:413,85630 Kč