64 Position Plug Connector Through Hole Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553444-5

DigiKey Part Number
A99506-ND
Manufacturer
Manufacturer Product Number
553444-5
Description
CONN PLUG 64POS VERT PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
64 Position Plug Connector Through Hole Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
553444-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 105
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,51000 Kč280,51 Kč
20227,06450 Kč4 541,29 Kč
40216,21950 Kč8 648,78 Kč
60210,12267 Kč12 607,36 Kč
100202,68420 Kč20 268,42 Kč
260189,47862 Kč49 264,44 Kč
500180,94274 Kč90 471,37 Kč
1 000172,31815 Kč172 318,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,51000 Kč
Unit Price with VAT:339,41710 Kč