64 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5554381-2

DigiKey Part Number
A33576-ND
Manufacturer
Manufacturer Product Number
5554381-2
Description
CONN RCPT 64POS STR IDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
64 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
5554381-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tray
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Features
Latch Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1361,01000 Kč361,01 Kč
10306,78400 Kč3 067,84 Kč
25287,56400 Kč7 189,10 Kč
50273,84100 Kč13 692,05 Kč
100260,77510 Kč26 077,51 Kč
300258,56300 Kč77 568,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,01000 Kč
Unit Price with VAT:436,82210 Kč