



552307-1 | |
|---|---|
DigiKey Part Number | A24242-ND |
Manufacturer | |
Manufacturer Product Number | 552307-1 |
Description | CONN RCPT 64POS STR IDC |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552307-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Tapped, Threaded (4-40) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 235,20800 Kč | 2 352,08 Kč |
| 25 | 220,46760 Kč | 5 511,69 Kč |
| 50 | 209,93980 Kč | 10 496,99 Kč |
| 100 | 199,92080 Kč | 19 992,08 Kč |
| 300 | 185,02027 Kč | 55 506,08 Kč |
| 500 | 178,47678 Kč | 89 238,39 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |







