Tool Die Set For Contacts, 0.2mm² to 0.82mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063520-2

DigiKey Part Number
2132-2063520-2-ND
Manufacturer
Manufacturer Product Number
2063520-2
Description
SDE UMNL 0.2-0.82MM2 DIE SET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Contacts, 0.2mm² to 0.82mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Contacts, 0.2mm² to 0.82mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 276,63000 Kč10 276,63 Kč
59 525,91000 Kč47 629,55 Kč
109 220,15900 Kč92 201,59 Kč
Manufacturers Standard Package
Unit Price without VAT:10 276,63000 Kč
Unit Price with VAT:12 434,72230 Kč