



926895-7 | |
|---|---|
DigiKey Part Number | A129179-ND |
Manufacturer | |
Manufacturer Product Number | 926895-7 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 926895-7 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 11,59890 Kč | 278 373,60 Kč |
| Unit Price without VAT: | 11,59890 Kč |
|---|---|
| Unit Price with VAT: | 14,03467 Kč |





